-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N9541
|
Newark | Ea Rohs Compliant: Yes |E-Switch TL4201OAXA Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6800 / $1.9700 | Buy Now |
DISTI #
TL4201OAXA-ND
|
DigiKey | SWITCH PUSH 4PDT 0.1A 30V Min Qty: 2000 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4219 | Buy Now |
DISTI #
612-TL4201OAXA
|
Mouser Electronics | Pushbutton Switches 4PDT PUSHBUTTON RoHS: Compliant | 4723 |
|
$1.2300 / $2.1700 | Buy Now |
DISTI #
74829025
|
RS | Pushbutton Switch, 4PDT, ON-ON, 100 mA, 30V DC, PC Pin, TL4201 Series | E-Switch TL4201OAXA RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 400 | 0 |
|
$1.0900 | Buy Now |
|
Quest Components | Electronic Component | 292 |
|
$1.0875 / $2.1750 | Buy Now |
DISTI #
TL4201OAXA
|
TME | Microswitch TACT, 4PDT, Pos: 2, 0.1A/30VDC, THT, none, 3N, 14mm Min Qty: 2000 | 0 |
|
$1.4600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy