-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N9537
|
Newark | Switch, Pushbutton, 100Ma, 30Vdc, Product Range:Tl4201 Series, Panel Cutout Diameter:-, Contact Configuration:4Pdt, Switch Operation:On-On, Pushbutton Actuator Style:Plunger For Cap, Actuator/Cap Colour:-, Contact Current Ac Max:- Rohs Compliant: Yes |E-Switch TL4201EEYA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1292 |
|
$1.4500 / $1.5800 | Buy Now |
DISTI #
EG1874-ND
|
DigiKey | SWITCH PUSH 4PDT 0.1A 30V Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
355 In Stock |
|
$1.4219 / $2.1700 | Buy Now |
DISTI #
612-TL4201EEYA
|
Mouser Electronics | Pushbutton Switches 4PDT ALT ACT PC MNT RoHS: Compliant | 1413 |
|
$1.4200 / $2.1700 | Buy Now |
DISTI #
72100988
|
RS | Pushbutton Switch, TL4201, 4PDT, ON-ON, Plunger for Cap, 100mA, 30VDC, PC Pin | E-Switch TL4201EEYA RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8800 / $1.9900 | RFQ |
|
Future Electronics | TL4201 Series 4PDT 2.5 N Round Button PC Through Hole Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 400 Container: Bulk | 0Bulk |
|
$1.3700 | Buy Now |
|
Future Electronics | TL4201 Series 4PDT 2.5 N Round Button PC Through Hole Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 400 Container: Bulk | 0Bulk |
|
$1.3700 | Buy Now |
DISTI #
TL4201EEYA
|
TME | Microswitch TACT, 4PDT, Pos: 2, 0.1A/30VDC, THT, none, 3N, 14mm Min Qty: 2000 | 0 |
|
$1.4600 | RFQ |
|
Master Electronics | Switch Push Button N.O./N.C. 4PDT Square Plunger 0.1A 30VDC Latching PC Pins Thru-Hole RoHS: Compliant |
2007 In Stock |
|
$1.3700 / $1.9800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL4201EEYA
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
TL4201EEYA
E-Switch Inc
Pushbutton Switch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Switch Type | PUSHBUTTON SWITCH |