-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Keypad Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52T9802
|
Newark | Tactile Switch, Spst 50Ma, 12Vdc, Smd Gull Wing, Product Range:Tl4100 Series, Actuator Orientation:Side Actuated, Switch Mounting:Edge Mount, Actuator Style:Rectangular Button, Actuating Force:120Gf, Contact Rating:50Ma At 12Vdc Rohs Compliant: Yes |E-Switch TL4100AF120QG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6 |
|
$0.7480 / $1.0500 | Buy Now |
DISTI #
EG4963CT-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4198 In Stock |
|
$0.4871 / $1.0100 | Buy Now |
DISTI #
612-TL4100AF120QG
|
Mouser Electronics | Tactile Switches Right Angle Edge Mounted Tact Switch RoHS: Compliant | 1563 |
|
$0.5150 / $0.8800 | Buy Now |
|
Future Electronics | TL4100 Series Right Angle Edge Mounted Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 2000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.5100 | Buy Now |
|
Future Electronics | TL4100 Series Right Angle Edge Mounted Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 2000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.5100 | Buy Now |
DISTI #
69080773
|
Verical | Switch Tactile OFF (ON) SPST Button Gull Wing 0.05A 12VDC 1.18N SMD Min Qty: 1400 Package Multiple: 1400 Date Code: 1521 | Americas - 1400 |
|
$0.7236 | Buy Now |
DISTI #
TL4100AF120QG
|
TME | Microswitch TACT, SPST, Pos: 2, 0.05A/12VDC, SMD, none, 1.18N, black Min Qty: 1 | 3746 |
|
$0.6000 / $0.9200 | Buy Now |
|
Master Electronics | Switch Tactile OFF (ON) SPST Button Gull Wing 0.05A 12VDC 1.18N SMD RoHS: Compliant |
1400 In Stock |
|
$0.4541 / $0.5731 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL4100AF120QG
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
TL4100AF120QG
E-Switch Inc
Keypad Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | E-Switch | |
Actuator Travel | 0.15 mm | |
Body Breadth | 3.5 mm | |
Body Height | 2.55 mm | |
Body Length or Diameter | 6.2 mm | |
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@12VDC | |
Contact Function | OFF-(ON) | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 1000000 Cycle(s) | |
End Contact Plating | SILVER | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-RIGHT ANGLE | |
Number of Switches | 1 | |
Operating Force-Max | 1.17 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | SOLDER |