Part Details for TL4006 by STMicroelectronics
Results Overview of TL4006 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL4006 Information
TL4006 by STMicroelectronics is a Silicon Controlled Rectifier.
Silicon Controlled Rectifiers are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Part Details for TL4006
TL4006 CAD Models
TL4006 Part Data Attributes
|
TL4006
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TL4006
STMicroelectronics
3A, 400V, SCR
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Circuit Commutated Turn-off Time-Nom | 70 µs | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 200 V/us | |
DC Gate Trigger Current-Max | 15 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
JESD-30 Code | R-PSIP-W3 | |
Leakage Current-Max | 2 mA | |
Non-Repetitive Pk On-state Cur | 73 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 2000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 3 A | |
Repetitive Peak Off-state Leakage Current-Max | 10 µA | |
Repetitive Peak Off-state Voltage | 400 V | |
Repetitive Peak Reverse Voltage | 400 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | SINGLE | |
Trigger Device Type | SCR |
Alternate Parts for TL4006
This table gives cross-reference parts and alternative options found for TL4006. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL4006, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2N4170 | Central Semiconductor Corp | Check for Price | Silicon Controlled Rectifier, 8A I(T)RMS, 8000mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-64 | TL4006 vs 2N4170 |
2N6606 | Central Semiconductor Corp | Check for Price | Silicon Controlled Rectifier, 1.6A I(T)RMS, 275mA I(T), 60V V(DRM), 60V V(RRM), 1 Element, TO-18, | TL4006 vs 2N6606 |
2N1599 | Motorola Mobility LLC | Check for Price | 1.6A, 400V, SCR, TO-205AD | TL4006 vs 2N1599 |
2N3669 | Advanced Semiconductor Inc | Check for Price | Silicon Controlled Rectifier, 12.5A I(T)RMS, 8000mA I(T), 200V V(DRM), 1 Element, TO-3, TO-3, 2 PIN | TL4006 vs 2N3669 |
2N4169 | Motorola Mobility LLC | Check for Price | 8A, 100V, SCR, CASE 86-01, 2 PIN | TL4006 vs 2N4169 |
S1010L | Loras Industries Inc | Check for Price | Silicon Controlled Rectifier, 10A I(T)RMS, 10000mA I(T), 100V V(DRM), 1 Element, TO-220AB | TL4006 vs S1010L |
S1020L | Loras Industries Inc | Check for Price | Silicon Controlled Rectifier, 20A I(T)RMS, 20000mA I(T), 100V V(DRM), 1 Element, TO-220AB | TL4006 vs S1020L |
2N1775A | Central Semiconductor Corp | Check for Price | Silicon Controlled Rectifier, 8A I(T)RMS, 4700mA I(T), 250V V(DRM), 250V V(RRM), 1 Element, TO-64 | TL4006 vs 2N1775A |
S2800F | Motorola Semiconductor Products | Check for Price | Silicon Controlled Rectifier, 10A I(T)RMS, 10000mA I(T), 50V V(DRM), 50V V(RRM), 1 Element, TO-220AB | TL4006 vs S2800F |
S5800B | Loras Industries Inc | Check for Price | Silicon Controlled Rectifier, 5A I(T)RMS, 5000mA I(T), 200V V(DRM), 1 Element, TO-220AB | TL4006 vs S5800B |