-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, CURRENT SENSE, METAL FOIL, 1W, 1%, 75ppm, 0.047ohm, SURFACE MOUNT, 2512, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M4215
|
Newark | Smd Current Sense Resistors, Tl Series, 0.047 Ohm, 1 W, - 1%, 2512 [6432 Metric] Rohs Compliant: Yes |Cgs Te Connectivity TL3AR047F RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2022 |
|
$1.1800 / $1.3900 | Buy Now |
DISTI #
A105818CT-ND
|
DigiKey | RES 0.047 OHM 1% 1W 2512 Min Qty: 1 Lead time: 33 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1958 In Stock |
|
$0.7937 / $1.1000 | Buy Now |
DISTI #
1625827-9
|
Avnet Americas | SMD Current Sense Resistor, 47 Milliohm, ? 1%, 1 W, 2512 [6432 Metric], Metal Film - Tape and Reel (Alt: 1625827-9) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | Res Metal Foil 2512 0.047 Ohm 1% 1W ±75ppm/°C Pad SMD T/R RoHS: Compliant |
5000 In Stock |
|
$0.7510 / $1.3190 | Buy Now |
DISTI #
76084414
|
Verical | Res Metal Foil 2512 0.047 Ohm 1% 1W ±75ppm/°C Pad SMD T/R RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2236 | Americas - 3000 |
|
$0.9130 / $1.6858 | Buy Now |
DISTI #
76083528
|
Verical | Res Metal Foil 2512 0.047 Ohm 1% 1W ±75ppm/°C Pad SMD T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Americas - 2000 |
|
$0.8300 | Buy Now |
|
Bristol Electronics | 35 |
|
RFQ | ||
DISTI #
TL3AR047F
|
TTI | Current Sense Resistors - SMD .047 OHM 1% 1W 75PPM pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
TL3AR047F
|
IBS Electronics | SMD Current Sense Resistor, 47 Milliohm, Ã, ƒ, Â, ‚, Ã, ‚, Â, ±, 1%, 1 W, 2512 [6432 Metric], Metal Film Min Qty: 2000 Package Multiple: 1 | 2000 |
|
$0.8915 | Buy Now |
DISTI #
1625827-9
|
Avnet Abacus | SMD Current Sense Resistor, 47 Milliohm, � 1%, 1 W, 2512 [6432 Metric], Metal Film (Alt: 1625827-9) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL3AR047F
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TL3AR047F
TE Connectivity
RESISTOR, CURRENT SENSE, METAL FOIL, 1W, 1%, 75ppm, 0.047ohm, SURFACE MOUNT, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Fully Welded | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.6 mm | |
Package Length | 6.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 0.047 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL FOIL | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |