Part Details for TL38W000050 by APEM Inc
Overview of TL38W000050 by APEM Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TL38W000050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96C4344
|
Newark | Switch, Toggle, Spdt, 20V, Switch Operation:On-Off-On, Contact Configuration:Spdt, Illumination:Non Illuminated, Product Range:Tl Series, Contact Current Max:-, Switch Mounting:-, Contact Voltage Ac Nom:20V, Switch Terminals:Solder Rohs Compliant: Yes |Apem TL38W000050 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8500 / $6.5200 | Buy Now |
DISTI #
TL38W000050-ND
|
DigiKey | SWITCH TOGGLE SPDT 0.4VA 20V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
139 In Stock |
|
$5.6328 / $8.5500 | Buy Now |
DISTI #
642-TL38W000050
|
Mouser Electronics | Toggle Switches SPDT 0.4VA 20VAC/DC 5.3mm On-Off-Mom RoHS: Compliant | 5 |
|
$5.6300 / $8.5500 | Buy Now |
DISTI #
75003058
|
RS | TOGGLE SWITCH SMT TL PCB MOUNT | APEM Components TL38W000050 Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$5.8500 | RFQ |
|
Onlinecomponents.com | Switch Toggle ON OFF Mom SPDT Short Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket RoHS: Compliant |
605 In Stock |
|
$5.3900 / $8.3700 | Buy Now |
DISTI #
51537319
|
Verical | Switch Toggle ON OFF Mom SPDT Short Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket Min Qty: 10 Package Multiple: 5 Date Code: 1938 | Americas - 605 |
|
$6.8198 / $10.5949 | Buy Now |
|
Master Electronics | Switch Toggle ON OFF Mom SPDT Short Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket RoHS: Compliant |
605 In Stock |
|
$5.3900 / $8.3700 | Buy Now |
Part Details for TL38W000050
TL38W000050 CAD Models
TL38W000050 Part Data Attributes
|
TL38W000050
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
TL38W000050
APEM Inc
Toggle Switch, SPDT, Latched And Momentary, 0.02A, 20VDC, Solder Terminal, Short Lever Actuator, Through Hole-right Angle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | Apem | |
Actuator Type | SHORT LEVER | |
Body Height | 5.55 mm | |
Body Length or Diameter | 8.1 mm | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Electrical Life | 30000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | BULK | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED AND MOMENTARY | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Gold (Au) | |
Termination Type | SOLDER |
Alternate Parts for TL38W000050
This table gives cross-reference parts and alternative options found for TL38W000050. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL38W000050, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL38W010050 | Toggle Switch, SPDT, Latched And Momentary, 0.5A, 48VDC, Solder Terminal, Short Lever Actuator, Through Hole-right Angle | APEM Inc | TL38W000050 vs TL38W010050 |