Part Details for TL38W000000 by APEM Inc
Results Overview of TL38W000000 by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL38W000000 Information
TL38W000000 by APEM Inc is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for TL38W000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M1236
|
Newark | Toggle Switch Smt Tl Pcb Mount Rohs Compliant: Yes |Apem TL38W000000 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.0800 / $14.2100 | Buy Now |
DISTI #
TL38W000000-ND
|
DigiKey | SWITCH TOGGLE SPDT 0.4VA 20V Min Qty: 100 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.2996 | Buy Now |
DISTI #
642-TL38W000000
|
Mouser Electronics | Toggle Switches Tiny Washable Toggle ON-OFF-MOM, R/A Hrzl RoHS: Compliant | 0 |
|
$6.0600 / $9.0800 | Order Now |
DISTI #
75003057
|
RS | TOGGLE SWITCH SMT TL PCB MOUNT | APEM Components TL38W000000 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$6.6700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.2500 / $8.5400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.2500 / $8.5400 | Buy Now |
Part Details for TL38W000000
TL38W000000 CAD Models
TL38W000000 Part Data Attributes
|
TL38W000000
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
TL38W000000
APEM Inc
PROCESS SEALED SUBMINI PB HORIZ
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
JESD-609 Code | e4 | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | GOLD |