-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Economy single ended 500KHz current mode PWM controller with 16V/10V UVLO 100% duty cycle, 0-70C 8-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TL3842PE4 | Texas Instruments | Current-Mode PWM Controller 8-PDIP 0 to 70 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TL3842PE4-ND
|
DigiKey | ECONOMY SINGLE ENDED 500KHZ CURR Min Qty: 1000 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.4200 | Buy Now |
DISTI #
595-TL3842PE4
|
Mouser Electronics | Switching Controllers Current-Mode PWM Controller RoHS: Compliant | 1950 |
|
$0.4200 / $1.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL3842PE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL3842PE4
Texas Instruments
Economy single ended 500KHz current mode PWM controller with 16V/10V UVLO 100% duty cycle, 0-70C 8-PDIP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 12 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e4 | |
Length | 9.81 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1 A | |
Output Voltage-Max | 5.1 V | |
Output Voltage-Min | 4.9 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max (Isup) | 30 mA | |
Supply Voltage-Max (Vsup) | 30 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 500 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for TL3842PE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL3842PE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC1845L883B | Current Mode PWM Controller 20-LCCC -55 to 125 | Texas Instruments | TL3842PE4 vs UC1845L883B |
TL3843DR-8 | Economy single ended 500KHz current mode PWM controller with 8.4V/7.6V UVLO 100% duty cycle, 0-70C 8-SOIC 0 to 70 | Texas Instruments | TL3842PE4 vs TL3843DR-8 |
UC2845ADWTR | 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO16, GREEN, PLASTIC, SOIC-16 | Texas Instruments | TL3842PE4 vs UC2845ADWTR |
5962-86704042A | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, CQCC20, CERAMIC, LCC-20 | Linfinity Microelectronics | TL3842PE4 vs 5962-86704042A |
SG1845L | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, CQCC20 | Microchip Technology Inc | TL3842PE4 vs SG1845L |
TL2844BD | 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | TL3842PE4 vs TL2844BD |
TL3842BDRG4 | 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | TL3842PE4 vs TL3842BDRG4 |
TL2843DR-8 | Economy single ended 500KHz current mode PWM controller with 8.4V/7.6V UVLO 100% duty cycle, -40-85C 8-SOIC -40 to 85 | Texas Instruments | TL3842PE4 vs TL2843DR-8 |
TL3844DRE4-8 | 1A SWITCHING REGULATOR, 500kHz SWITCHING FREQ-MAX, PDSO8, GREEN, PLASTIC, SOIC-8 | Texas Instruments | TL3842PE4 vs TL3844DRE4-8 |
TL3845DRE4 | Current-Mode PWM Controller 14-SOIC 0 to 70 | Texas Instruments | TL3842PE4 vs TL3845DRE4 |