Part Details for TL36Y000200 by APEM Inc
Overview of TL36Y000200 by APEM Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for TL36Y000200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
679-TL36Y000200-ND
|
DigiKey | TOGGLE SWITCH SMT TL PCB MOUNT Min Qty: 100 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.2688 | Buy Now |
DISTI #
642-TL36Y000200
|
Mouser Electronics | Toggle Switches TOGGLE SWITCH SMT TL PCB MOUNT | 0 |
|
$5.9000 / $8.9500 | Order Now |
DISTI #
75003034
|
RS | TOGGLE SWITCH SMT TL PCB MOUNT | APEM Components TL36Y000200 Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$6.2700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.9900 / $8.0400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.9900 / $8.0400 | Buy Now |
Part Details for TL36Y000200
TL36Y000200 CAD Models
TL36Y000200 Part Data Attributes
|
TL36Y000200
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
TL36Y000200
APEM Inc
Toggle Switch, SPDT, Latched, 0.02A, 20VDC, Solder Terminal, Long Lever Actuator, Through Hole-straight
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | LONG LEVER | |
Body Breadth | 5 mm | |
Body Height | 8.6 mm | |
Body Length or Diameter | 10.16 mm | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Electrical Life | 60000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | BULK | |
Sealing | EPOXY TERMINAL SEALED; WATER PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Gold (Au) | |
Termination Type | SOLDER |