Part Details for TL3577-ADJIKTTR by Texas Instruments
Overview of TL3577-ADJIKTTR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TL3577-ADJIKTTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Switching Regulator, Current-mode, 6A, 120kHz Switching Freq-Max, PSSO5 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 17305 |
|
$3.9000 / $4.5800 | Buy Now |
Part Details for TL3577-ADJIKTTR
TL3577-ADJIKTTR CAD Models
TL3577-ADJIKTTR Part Data Attributes:
|
TL3577-ADJIKTTR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL3577-ADJIKTTR
Texas Instruments
6A SWITCHING REGULATOR, 120kHz SWITCHING FREQ-MAX, PSSO5, PLASTIC, D2PAK, TO-263, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | D2PAK | |
Package Description | PLASTIC, D2PAK, TO-263, 5 PIN | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO PROVIDES AN OUTPUT VOLTAGE OF UP TO 60V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PSSO-G5 | |
Length | 10.16 mm | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6 A | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.13 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 120 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8.925 mm |
Alternate Parts for TL3577-ADJIKTTR
This table gives cross-reference parts and alternative options found for TL3577-ADJIKTTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL3577-ADJIKTTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL2575HV-05IKV | 1-A Simple Step-Down Switching Voltage Regulators 5-TO-220 -40 to 125 | Texas Instruments | TL3577-ADJIKTTR vs TL2575HV-05IKV |
TL2575HV-33IKTTR | 1-A Simple Step-Down Switching Voltage Regulators 5-DDPAK/TO-263 -40 to 125 | Texas Instruments | TL3577-ADJIKTTR vs TL2575HV-33IKTTR |
TL2575-33INE4 | 4A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16 | Texas Instruments | TL3577-ADJIKTTR vs TL2575-33INE4 |
TL2575HV-33IKV | 1-A Simple Step-Down Switching Voltage Regulators 5-TO-220 -40 to 125 | Texas Instruments | TL3577-ADJIKTTR vs TL2575HV-33IKV |