Part Details for TL35071P by Texas Instruments
Overview of TL35071P by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for TL35071P
TL35071P CAD Models
TL35071P Part Data Attributes
|
TL35071P
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL35071P
Texas Instruments
OP-AMP, 7000uV OFFSET-MAX, 4.5MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 1.8 µA | |
Bias Current-Max (IIB) @25C | 1.5 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 97 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDIP-T8 | |
Length | 9.81 mm | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Min | 8 V/us | |
Slew Rate-Nom | 10 V/us | |
Supply Current-Max | 4.7 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 4500 | |
Voltage Gain-Min | 25000 | |
Width | 7.62 mm |
Alternate Parts for TL35071P
This table gives cross-reference parts and alternative options found for TL35071P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL35071P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP113EZ | OP-AMP, 125 uV OFFSET-MAX, 3.4 MHz BAND WIDTH, CDIP8, CERDIP-8 | Rochester Electronics LLC | TL35071P vs OP113EZ |
OP113AZ/883 | IC OP-AMP, 150 uV OFFSET-MAX, 3.4 MHz BAND WIDTH, CDIP8, CERDIP-8, Operational Amplifier | Analog Devices Inc | TL35071P vs OP113AZ/883 |
HA7-5151-5 | OP-AMP, 4000 uV OFFSET-MAX, 1.3 MHz BAND WIDTH, CDIP8 | Rochester Electronics LLC | TL35071P vs HA7-5151-5 |
TL35071AP | OP-AMP, 5000uV OFFSET-MAX, 4.5MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | Texas Instruments | TL35071P vs TL35071AP |
OP113EZ | IC OP-AMP, 125 uV OFFSET-MAX, 3.4 MHz BAND WIDTH, CDIP8, CERDIP-8, Operational Amplifier | Analog Devices Inc | TL35071P vs OP113EZ |
OP113GP | IC OP-AMP, 150 uV OFFSET-MAX, 3 MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8, Operational Amplifier | Analog Devices Inc | TL35071P vs OP113GP |