TL3500M
Lite-On Semiconductor Corporation
Description: Silicon Surge Protector, 400V V(BO) Max, 25A, DO-15

Overview of TL3500M by Lite-On Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for TL3500M by Lite-On Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TL3500M by Lite-On Semiconductor Corporation

TL3500M
Lite-On Semiconductor Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LITE-ON SEMICONDUCTOR CORP
Package Description
LONG FORM, O-PALF-W2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.30.00.80
Breakover Voltage-Max
400 V
Case Connection
ISOLATED
Configuration
SINGLE
DC Off-state Voltage-Max
320 V
Holding Current-Max
800 mA
JEDEC-95 Code
DO-15
JESD-30 Code
O-PALF-W2
Non-Repetitive Pk On-state Cur
25 A
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
AXIAL
Trigger Device Type
THYRISTOR SURGE PROTECTOR
Want to compare parts?
  1. TL3500M
    Lite-On Semiconductor Corporation
    Silicon Surge Protector, 400V V(BO) Max, 25A, DO-15
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TL3500M by Lite-On Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TL3500M by Lite-On Semiconductor Corporation

Select Manufacturer
Which Manufacturer of TL3500M would you like to use for your alert(s)?
  • Please alert me when TL3500M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TL3500M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TL3500M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TL3500M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TL3500M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TL3500M by Lite-On Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: