There are no models available for this part yet.
Overview of TL3342F320QG by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TL3342F320QG by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 10000Cycles 3.14N SMD T/R RoHS: Compliant | 0 |
|
$0.3352 / $0.7020 | Buy Now | ||
DISTI #
TL3342F320QG
|
Relay Specialties | Tactile Switches, SPST-NOOff-Mom, Non-IlluminatedStandard, Surface Mount Min Qty: 1 | 0 |
|
RFQ |
CAD Models for TL3342F320QG by TE Connectivity
Related Parts for TL3342F320QG
-
TL3342F160QGKeypad Switches
-
TK35E08N1Power Field-Effect Transistors
-
TL3842DSwitching Regulator or Controllers
-
TL3414AIPWROperational Amplifiers
-
TJT120A0X43-SZPower Supply Modules
-
EP2AGX260FF35C4Field Programmable Gate Arrays
-
TIP42BPower Bipolar Transistors
-
TL37Y000050Toggle Switches
-
TL4050A41QDBZRVoltage References