Part Details for TL3342F260QG by TE Connectivity
Overview of TL3342F260QG by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TL3342F260QG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 2.55N SMD RoHS: Compliant |
15 In Stock 12000 On Order |
|
$0.2719 / $0.3809 | Buy Now |