-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Voltage Single Differential Comparator 5-SOT-23 -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TL331KDBVT | Texas Instruments | High Voltage Single Differential Comparator 5-SOT-23 -40 to 105 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-32344-1-ND
|
DigiKey | IC COMPARATOR 1 DIFF SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10249 In Stock |
|
$0.6200 / $1.4100 | Buy Now |
DISTI #
595-TL331KDBVT
|
Mouser Electronics | Analog Comparators Sgl Diff COMPARATOR RoHS: Compliant | 62982 |
|
$0.6100 / $1.1200 | Buy Now |
DISTI #
TL331KDBVT
|
TME | IC: comparator, universal, Cmp: 1, 1.3us, 2÷36V, SMT, SOT23-5, 250nA Min Qty: 1 | 924 |
|
$0.6230 / $0.9680 | Buy Now |
|
Ameya Holding Limited | IC DIFF COMPARATOR SGL SOT23-5 | 219 |
|
RFQ | |
DISTI #
SMC-TL331KDBVT
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 438 |
|
RFQ | |
|
New Advantage Corporation | Comparator, 1 Func, 5000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 1145 |
|
$0.3300 / $0.8200 | Buy Now |
|
Win Source Electronics | IC DIFF COMPARATOR SNGL SOT23-5 / Single Differential Comparator | 60020 |
|
$0.1372 / $0.1771 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL331KDBVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL331KDBVT
Texas Instruments
High Voltage Single Differential Comparator 5-SOT-23 -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.4 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR; OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max | 0.7 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TL331KDBVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL331KDBVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TL331KDBVTG4 | Texas Instruments | Check for Price | COMPARATOR, 9000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN | TL331KDBVT vs TL331KDBVTG4 |
TL331KDBVR | Texas Instruments | $0.4817 | High Voltage Single Differential Comparator 5-SOT-23 -40 to 105 | TL331KDBVT vs TL331KDBVR |
TL331IDBVT | Texas Instruments | $1.5452 | High Voltage Single Differential Comparator 5-SOT-23 -40 to 85 | TL331KDBVT vs TL331IDBVT |
TS391-AF5-R | Unisonic Technologies Co Ltd | Check for Price | Comparator, 1 Func, 9000uV Offset-Max, 1300ns Response Time, PDSO5, SOT-25, 5 PIN | TL331KDBVT vs TS391-AF5-R |
TL331IDBV | Texas Instruments | Check for Price | COMPARATOR, 9000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO5, PLASTIC, SOP-5 | TL331KDBVT vs TL331IDBV |
TL331IDBVRE4 | Texas Instruments | Check for Price | High Voltage Single Differential Comparator 5-SOT-23 -40 to 85 | TL331KDBVT vs TL331IDBVRE4 |
TS391CL-AF5-R | Unisonic Technologies Co Ltd | Check for Price | Comparator, 1 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO5, LEAD FREE, SOT-25, 5 PIN | TL331KDBVT vs TS391CL-AF5-R |
TL331IDBVR | Texas Instruments | $0.5243 | High Voltage Single Differential Comparator 5-SOT-23 -40 to 85 | TL331KDBVT vs TL331IDBVR |
TS331CX5RF | Taiwan Semiconductor | Check for Price | Comparator, 1 Func, 5000uV Offset-Max, 1300ns Response Time, PDSO5, ROHS COMPLIANT, SOT-25, 5 PIN | TL331KDBVT vs TS331CX5RF |
TL331QDBVRQ1 | Texas Instruments | Check for Price | Automotive Catalog Single Differential Comparator 5-SOT-23 -40 to 125 | TL331KDBVT vs TL331QDBVRQ1 |