Part Details for TL331CD by Texas Instruments
Overview of TL331CD by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for TL331CD
TL331CD CAD Models
TL331CD Part Data Attributes
|
TL331CD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL331CD
Texas Instruments
COMPARATOR, 9000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.4 µA | |
Input Offset Voltage-Max | 9000 µV | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.8 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for TL331CD
This table gives cross-reference parts and alternative options found for TL331CD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL331CD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL331IDR | COMPARATOR, 9000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO8 | Texas Instruments | TL331CD vs TL331IDR |