Part Details for TL3301NF160QG-KR by E-Switch Inc
Overview of TL3301NF160QG-KR by E-Switch Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for TL3301NF160QG-KR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
141-TL3301NF160QG-KRCT-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
251963 In Stock |
|
$0.1260 / $0.2500 | Buy Now |
DISTI #
75064750
|
RS | TL3301NF160QG-KR | E-Switch TL3301NF160QG-KR RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1200 | RFQ |
|
Future Electronics | TL3301 Series SPST 1.6 N Round Button Gull Wing Surface Mount Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks Container: Reel | 5000Reel |
|
$0.1260 / $0.1390 | Buy Now |
|
Future Electronics | TL3301 Series SPST 1.6 N Round Button Gull Wing Surface Mount Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 1000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.1120 / $0.1210 | Buy Now |
DISTI #
80595656
|
Verical | TL3301NF160QG-KR Min Qty: 1000 Package Multiple: 1000 Date Code: 2412 | Americas - 12000 |
|
$0.1564 / $0.1913 | Buy Now |
|
Master Electronics | Tactile Switch - SPST-NO - 50mA@12VDC - 4.3mm Actuator - 160gf - SMD Gullwing - Silver Plated Contacts - -40°C to 85°C RoHS: Compliant |
12000 In Stock |
|
$0.1076 / $0.1377 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 4000 |
|
$0.1373 / $0.1471 | Buy Now |