Part Details for TL3301AF160QGSSDOME by E-Switch Inc
Overview of TL3301AF160QGSSDOME by E-Switch Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for TL3301AF160QGSSDOME
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24R4065
|
Newark | Tr Rohs Compliant: Yes |E-Switch TL3301AF160QGSSDOME Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3690 / $0.3800 | Buy Now |
DISTI #
TL3301AF160QGSSDOME-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 6000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2528 | Buy Now |
DISTI #
612-301AF160QGSSDOME
|
Mouser Electronics | Tactile Switches SMT Tact Switch SPST-NO 0.05A 12V RoHS: Compliant | 0 |
|
$0.2520 | Order Now |
DISTI #
TL3301AF160QGSSDOM
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.05A/12VDC, SMT, none, 1.57N Min Qty: 6000 | 0 |
|
$0.2670 | RFQ |
|
LCSC | 50mA 6mm 100M 12V 160gf 6mm 5mm Round Button Brick nogging SPST SMD Tactile Switches ROHS | 683 |
|
$0.1637 / $0.3104 | Buy Now |
Part Details for TL3301AF160QGSSDOME
TL3301AF160QGSSDOME CAD Models
TL3301AF160QGSSDOME Part Data Attributes:
|
TL3301AF160QGSSDOME
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
TL3301AF160QGSSDOME
E-Switch Inc
Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 50VDC, 2.06N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | E-Switch | |
Actuator Material | STAINLESS STEEL | |
Actuator Travel | 0.25 mm | |
Actuator Type | DOMED TYPE | |
Body Breadth | 6 mm | |
Body Height | 3.6 mm | |
Body Length or Diameter | 6 mm | |
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@50VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 50 V | |
Dielectric Withstand Volts | 250VAC V | |
End Contact Plating | SILVER | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 2.06 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TR | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Termination Type | SOLDER |