Part Details for TL3240F100Y by E-Switch Inc
Overview of TL3240F100Y by E-Switch Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for TL3240F100Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92T1740
|
Newark | Switch, Tactile, Spst-No, 50Ma, 12Vdc, Smd, Product Range:Tl3240 Series, Actuator Orientation:Top Actuated, Switch Mounting:Surface Mount, Actuator Style:Plunger For Cap, Actuating Force:100Gf, Contact Rating:50Ma At 12Vdc Rohs Compliant: Yes |E-Switch TL3240F100Y RoHS: Compliant Min Qty: 1350 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
612-TL3240F100Y
|
Mouser Electronics | Tactile Switches 50mA 12VDC Yel LED | 0 |
|
$1.2100 / $1.2900 | Order Now |
|
Master Electronics | Switch Tactile N.O. SPST Button Gull Wing 0.05A 12VDC 0.98N SMD T/R RoHS: Compliant |
3 In Stock |
|
$0.8390 / $1.5490 | Buy Now |
Part Details for TL3240F100Y
TL3240F100Y CAD Models
TL3240F100Y Part Data Attributes
|
TL3240F100Y
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
TL3240F100Y
E-Switch Inc
Keypad Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | E-Switch | |
Actuator Travel | 0.2 mm | |
Body Breadth | 6 mm | |
Body Height | 5.6 mm | |
Body Length or Diameter | 6.1 mm | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@12VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 200000 Cycle(s) | |
Illumination | YELLOW LED | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 1.47 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TR | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Termination Type | SOLDER |