-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100-mA, 35-V, adjustable linear voltage regulator with low-IQ 8-SO -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TL317PS-ND
|
DigiKey | IC REG LINEAR POS ADJ 100MA 8SO Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
17760 In Stock |
|
$0.4800 | Buy Now |
DISTI #
TL317PS-ND
|
DigiKey | IC REG LINEAR POS ADJ 100MA 8SO Min Qty: 1 Lead time: 12 Weeks Container: Tube |
634 In Stock |
|
$0.4446 / $1.1000 | Buy Now |
DISTI #
595-TL317PS
|
Mouser Electronics | Linear Voltage Regulators 3/8 Pin 100mA Adj Pos Vltg Reg RoHS: Compliant | 0 |
|
$0.4340 / $1.1000 | Order Now |
|
Rochester Electronics | TL317 3/8 Pin 100mA Adjustable Positive Voltage Regulator RoHS: Compliant Status: Active Min Qty: 1 | 17760 |
|
$0.4103 / $0.4827 | Buy Now |
|
Ameya Holding Limited | IC REG LDO ADJ 0.1A 8SO | 4880 |
|
RFQ | |
|
Chip1Cloud | 3-TERMINAL ADJUSTABLE REGULATOR | IC REG LINEAR POS ADJ 100MA 8SO | 32000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL317PS
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL317PS
Texas Instruments
100-mA, 35-V, adjustable linear voltage regulator with low-IQ 8-SO -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage-Max | 35 V | |
Input Voltage-Min | 2.5 V | |
Input-Output Voltage Differential-Max | 35 V | |
Input-Output Voltage Differential-Min | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 6.2 mm | |
Line Regulation-Max (%/V) | 0.05 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -20 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 32 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 2 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 1.5% | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for TL317PS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL317PS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL317PSRE4 | 1.2 V-32V ADJUSTABLE POSITIVE REGULATOR, PDSO8, GREEN, PLASTIC, SOP-8 | Texas Instruments | TL317PS vs TL317PSRE4 |
TL317PSE4 | 3/8 Pin 100mA Adjustable Positive Voltage Regulator 8-SO 0 to 125 | Texas Instruments | TL317PS vs TL317PSE4 |