-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Keypad Switch,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH1424
|
Newark | Tactile Switch, 180Gf, 0.05A, 12Vdc, Smd, Product Range:Tl3145 Series, Actuator Orientation:Top Actuated, Switch Mounting:Surface Mount, Actuator Style:Round Button, Actuating Force:180Gf, Contact Rating:50Ma At 12Vdc, Ip Rating:Ip67Rohs Compliant: Yes |E-Switch TL3145BF180QJ RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2400 | Buy Now |
DISTI #
141-TL3145BF180QJCT-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12045 In Stock |
|
$0.1762 / $0.4800 | Buy Now |
DISTI #
612-TL3145BF180QJ
|
Mouser Electronics | Tactile Switches 50mA 12VDC, 5.2mm 180gf, J lead, IP67 RoHS: Compliant | 4082 |
|
$0.2010 / $0.4700 | Buy Now |
DISTI #
75064722
|
RS | TL3145BF180QJ | E-Switch TL3145BF180QJ RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2000 | RFQ |
|
Future Electronics | TL3145 Series 50 mA 12 V SPST-NO Off-Mom Surface Mount Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Reel | 1000Reel |
|
$0.1970 / $0.2150 | Buy Now |
|
Future Electronics | TL3145 Series 50 mA 12 V SPST-NO Off-Mom Surface Mount Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.1970 / $0.2150 | Buy Now |
DISTI #
TL3145BF180QJ
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.05A/12VDC, SMT, none, 1.8N Min Qty: 1000 | 0 |
|
$0.2340 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy