-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High speed differential comparator 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TL3116IDG4 | Texas Instruments | Ultra-Fast Low-Power Precision Comparator 8-SOIC -40 to 85 | |
TL3116IDR | Texas Instruments | Ultra-Fast Low-Power Precision Comparator 8-SOIC -40 to 85 | |
TL3116ID | Texas Instruments | Ultra-Fast Low-Power Precision Comparator 8-SOIC -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 565 |
|
RFQ | ||
|
Quest Components | Voltage Comparator, Single, 8 Pin, Plastic, SOP | 5 |
|
$3.9567 / $7.9134 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL3116ID
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL3116ID
Texas Instruments
High speed differential comparator 8-SOIC -40 to 85
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 1.5 µA | |
Bias Current-Max (IIB) @25C | 1.1 µA | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -7 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 9.9 ns | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 14.7 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TL3116ID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL3116ID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL3116CD | High speed differential comparator 8-SOIC 0 to 70 | Texas Instruments | TL3116ID vs TL3116CD |
TL3116IDRG4 | Ultra-Fast Low-Power Precision Comparator 8-SOIC -40 to 85 | Texas Instruments | TL3116ID vs TL3116IDRG4 |
TL3116IDR | High speed differential comparator 8-SOIC -40 to 85 | Texas Instruments | TL3116ID vs TL3116IDR |
TL3116IDG4 | High speed differential comparator 8-SOIC -40 to 85 | Texas Instruments | TL3116ID vs TL3116IDG4 |