-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High speed, precision comparator with differential output 8-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5565
|
Newark | Ic, Comparator, Smd, 3016, Soic8, Comparator Type:Precision, No. Of Comparators:1 Comparator, Response Time:7.8Ns, Supply Voltage Range:5V To ± 5V, Comparator Case Style:Soic, No. Of Pins:8Pins, Ic Output Type:Push Pull, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS TL3016CD Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 150 |
|
$5.3000 / $6.9700 | Buy Now |
DISTI #
2156-TL3016CD-ND
|
DigiKey | IC COMPARATOR 1 W/LATCH 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
77297 In Stock |
|
$3.4300 | Buy Now |
DISTI #
296-1793-5-ND
|
DigiKey | IC COMPARATOR 1 W/LATCH 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
598 In Stock |
|
$2.9700 / $4.4700 | Buy Now |
DISTI #
595-TL3016CD
|
Mouser Electronics | Analog Comparators High Speed Comp RoHS: Compliant | 607 |
|
$3.1900 / $6.3500 | Buy Now |
|
Quest Components | Voltage Comparator, Single, 8 Pin, Plastic, SOP | 220 |
|
$2.6550 / $6.6375 | Buy Now |
|
Quest Components | Voltage Comparator, Single, 8 Pin, Plastic, SOP | 219 |
|
$2.1479 / $3.4830 | Buy Now |
|
Quest Components | Voltage Comparator, Single, 8 Pin, Plastic, SOP | 108 |
|
$4.0931 / $6.6375 | Buy Now |
|
Quest Components | Voltage Comparator, Single, 8 Pin, Plastic, SOP | 80 |
|
$4.0931 / $6.6375 | Buy Now |
|
Rochester Electronics | TL3016 High speed, precision comparator with differential output RoHS: Compliant Status: Active Min Qty: 1 | 77297 |
|
$2.9500 / $3.4700 | Buy Now |
DISTI #
TL3016CD
|
TME | IC: comparator, low-power,fast, Cmp: 1, -5÷5V, SMT, SO8, tube, 97dB Min Qty: 1 | 298 |
|
$3.5800 / $5.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL3016CD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL3016CD
Texas Instruments
High speed, precision comparator with differential output 8-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 10 µA | |
Bias Current-Max (IIB) @25C | 10 µA | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -7 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 7800 ns | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 12.5 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TL3016CD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL3016CD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL3016IDR | High speed, precision comparator with differential output 8-SOIC -40 to 85 | Texas Instruments | TL3016CD vs TL3016IDR |
TL3016CDR | High speed, precision comparator with differential output 8-SOIC 0 to 70 | Texas Instruments | TL3016CD vs TL3016CDR |
TL3016IDG4 | Ultra-Fast Low-Power Precision Comparator 8-SOIC -40 to 85 | Texas Instruments | TL3016CD vs TL3016IDG4 |
TL3016IDRG4 | High speed, precision comparator with differential output 8-SOIC -40 to 85 | Texas Instruments | TL3016CD vs TL3016IDRG4 |