Part Details for TL28L92IFR by Texas Instruments
Overview of TL28L92IFR by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TL28L92IFR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-24664-ND
|
DigiKey | IC RCVR/TX ASYNC DUAL 44QFP Min Qty: 1 Lead time: 6 Weeks Container: Tray |
130 In Stock |
|
$8.6048 / $13.8700 | Buy Now |
DISTI #
595-TL28L92IFR
|
Mouser Electronics | UART Interface IC 3.3V/5V Dual Uni Asynch Rcvr/Xmitter RoHS: Compliant | 465 |
|
$8.3000 / $15.2900 | Buy Now |
DISTI #
J56:1989_00131924
|
Arrow Electronics | UART 2-CH 16byte FIFO 3.3V/5V 44-Pin PQFP Tray RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 6 Weeks Date Code: 2314 | Europe - 96 |
|
$7.7580 / $8.6010 | Buy Now |
|
NexGen Digital | 2 |
|
RFQ |
Part Details for TL28L92IFR
TL28L92IFR CAD Models
TL28L92IFR Part Data Attributes
|
TL28L92IFR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL28L92IFR
Texas Instruments
3.3-V/5-V Dual Universal Asynchronous Receiver/Transmitter 44-QFP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | QFP, QFP44,.47SQ,32 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | IT ALSO OPERATE AT 5V SUPPLY | |
Address Bus Width | 4 | |
Boundary Scan | NO | |
Bus Compatibility | 68XXX; 80XXX | |
Clock Frequency-Max | 8 MHz | |
Communication Protocol | ASYNC, BIT | |
Data Transfer Rate-Max | 0.125 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP44,.47SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.3 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for TL28L92IFR
This table gives cross-reference parts and alternative options found for TL28L92IFR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL28L92IFR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TL28L92IFRR | Texas Instruments | Check for Price | 2 CHANNEL(S), 1Mbps, SERIAL COMM CONTROLLER, PQFP44, PLASTIC, QFP-44 | TL28L92IFR vs TL28L92IFRR |