-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3-V/5-V Dual Universal Asynchronous Receiver/Transmitter 44-QFP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TL28L92FR-ND
|
DigiKey | IC DUAL UNIV ASYNC RCPT/TX 44QFP Min Qty: 35 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
6175 In Stock |
|
$8.8100 | Buy Now |
DISTI #
296-24382-ND
|
DigiKey | IC DUAL UNIV ASYNC RCPT/TX 44QFP Min Qty: 35 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.1003 | Buy Now |
DISTI #
595-TL28L92FR
|
Mouser Electronics | UART Interface IC 3.3V/5V Dual Uni Asynch Rcvr/Xmitter RoHS: Compliant | 0 |
|
$9.5200 / $12.9300 | Order Now |
|
Rochester Electronics | TL28L92 3.3-V/5-V Dual Universal Asynchronous Receiver/Transmitter RoHS: Compliant Status: Active Min Qty: 1 | 6175 |
|
$7.5600 / $8.8900 | Buy Now |
|
Perfect Parts Corporation | 258 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL28L92FR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL28L92FR
Texas Instruments
3.3-V/5-V Dual Universal Asynchronous Receiver/Transmitter 44-QFP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | QFP-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | IT ALSO OPERATE AT 5V SUPPLY | |
Address Bus Width | 4 | |
Boundary Scan | NO | |
Bus Compatibility | 68XXX; 80XXX | |
Clock Frequency-Max | 8 MHz | |
Communication Protocol | ASYNC, BIT | |
Data Transfer Rate-Max | 0.125 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP44,.47SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.3 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |