Part Details for TL2575HV-33IKV by Texas Instruments
Overview of TL2575HV-33IKV by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TL2575HV-33IKV | Texas Instruments | 1-A Simple Step-Down Switching Voltage Regulators 5-TO-220 -40 to 125 | |
TL2575HV-12IN | Texas Instruments | 1-A Simple Step-Down Switching Voltage Regulators 16-PDIP -40 to 125 | |
TL2575HV-33IN | Texas Instruments | 1-A Simple Step-Down Switching Voltage Regulators 16-PDIP -40 to 125 |
Price & Stock for TL2575HV-33IKV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TL2575HV-33IKV-ND
|
DigiKey | IC REG BUCK 3.3V 1A TO220-5 Min Qty: 159 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
3595 In Stock |
|
$1.8900 | Buy Now |
DISTI #
296-21839-5-ND
|
DigiKey | IC REG BUCK 3.3V 1A TO220-5 Min Qty: 159 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.0002 | Buy Now |
DISTI #
595-TL2575HV-33IKV
|
Mouser Electronics | Switching Voltage Regulators 1-A Step-Down Vltge RoHS: Compliant | 0 |
|
$2.2900 / $2.4800 | Order Now |
|
Rochester Electronics | TL2575HV-33 1-A Simple Step-Down Switching Voltage Regulators RoHS: Compliant Status: Active Min Qty: 1 | 3595 |
|
$1.6200 / $1.9100 | Buy Now |
Part Details for TL2575HV-33IKV
TL2575HV-33IKV CAD Models
TL2575HV-33IKV Part Data Attributes
|
TL2575HV-33IKV
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL2575HV-33IKV
Texas Instruments
1-A Simple Step-Down Switching Voltage Regulators 5-TO-220 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SFM | |
Package Description | ROHS COMPLIANT, PLASTIC, TO-220, 5 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 4.75 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PZFM-T5 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 3.3 V | |
Output Voltage-Min | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 58 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | ZIG-ZAG |
Alternate Parts for TL2575HV-33IKV
This table gives cross-reference parts and alternative options found for TL2575HV-33IKV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL2575HV-33IKV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL2575HV-05IKV | 1-A Simple Step-Down Switching Voltage Regulators 5-TO-220 -40 to 125 | Texas Instruments | TL2575HV-33IKV vs TL2575HV-05IKV |
TL2575HV-ADJIKV | 1-A Simple Step-Down Switching Voltage Regulators 5-TO-220 -40 to 125 | Texas Instruments | TL2575HV-33IKV vs TL2575HV-ADJIKV |