-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-A Simple Step-Down Switching Voltage Regulators 5-TO-220 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ1349
|
Newark | Ic, Stp-Dwn Sw V-Reg 12V To220-5, Topology:Buck (Step Down), Input Voltage Min:4.75V, Input Voltage Max:60V, Dc/Dc Converter Ic Case:To-220, No. Of Pins:5Pins, Output Current:1A, Output Voltage Nom.:12V, Switching Frequency:63Khz, Rohs Compliant: Yes |TEXAS INSTRUMENTS TL2575HV-12IKV Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.2500 / $4.2700 | Buy Now |
DISTI #
296-TL2575HV-12IKV-ND
|
DigiKey | IC REG BUCK 12V 1A TO220-5 Min Qty: 1 Lead time: 12 Weeks Container: Tube |
244 In Stock |
|
$1.6936 / $3.5100 | Buy Now |
DISTI #
595-TL2575HV-12IKV
|
Mouser Electronics | Switching Voltage Regulators 1-A Step-Down Vltge RoHS: Compliant | 175 |
|
$1.7500 / $3.5100 | Buy Now |
|
Rochester Electronics | TL2575HV-12 1-A Simple Step-Down Switching Voltage Regulators RoHS: Compliant Status: Active Min Qty: 1 | 86 |
|
$1.6200 / $1.9100 | Buy Now |
|
Ameya Holding Limited | TO220-5/A°/1A STEP DOWN SIMPLE SWITCHING VR | 1225 |
|
RFQ | |
|
Chip1Cloud | IC REG BUCK 12V 1A TO220-5 | 1950 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL2575HV-12IKV
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL2575HV-12IKV
Texas Instruments
1-A Simple Step-Down Switching Voltage Regulators 5-TO-220 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SFM | |
Package Description | ROHS COMPLIANT, PLASTIC, TO-220, 5 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 4.75 V | |
Input Voltage-Nom | 25 V | |
JESD-30 Code | R-PZFM-T5 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 12 V | |
Output Voltage-Min | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 58 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | ZIG-ZAG |