-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-A Simple Step-Down Switching Voltage Regulators 5-TO-220 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TL2575-12IKV-ND
|
DigiKey | IC REG BUCK 12V 1A TO220-5 Min Qty: 229 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
5737 In Stock |
|
$1.3100 | Buy Now |
DISTI #
296-21496-5-ND
|
DigiKey | IC REG BUCK 12V 1A TO220-5 Min Qty: 229 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.6031 | Buy Now |
DISTI #
595-TL2575-12IKV
|
Mouser Electronics | Switching Voltage Regulators 1-A Step-Down Vltge RoHS: Compliant | 68 |
|
$1.5600 / $2.7100 | Buy Now |
|
Rochester Electronics | TL2575-12 1-A Simple Step-Down Switching Voltage Regulators RoHS: Compliant Status: Active Min Qty: 1 | 5737 |
|
$1.1200 / $1.3200 | Buy Now |
|
Ameya Holding Limited | IC REG BUCK 12V 1A TO220-5 | 8346 |
|
RFQ | |
|
Chip1Cloud | IC REG BUCK 12V 1A TO220-5 | 13800 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL2575-12IKV
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL2575-12IKV
Texas Instruments
1-A Simple Step-Down Switching Voltage Regulators 5-TO-220 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SFM | |
Package Description | ROHS COMPLIANT, PLASTIC, TO-220, 5 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 4.75 V | |
Input Voltage-Nom | 25 V | |
JESD-30 Code | R-PZFM-T5 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 12 V | |
Output Voltage-Min | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 58 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | ZIG-ZAG |
This table gives cross-reference parts and alternative options found for TL2575-12IKV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL2575-12IKV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL2575-12IKTTRG3 | 4A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSSO5, GREEN, PLASTIC, TO-263, D2PAK, 5 PIN | Texas Instruments | TL2575-12IKV vs TL2575-12IKTTRG3 |