Part Details for TL2285OA by TE Connectivity
Overview of TL2285OA by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TL2285OA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Push Button ON (ON) DPDT Plunger 0.1A 30VDC Momentary Contact PC Pins Thru-Hole RoHS: Compliant |
1004 In Stock |
|
$0.4542 / $0.8502 | Buy Now |
DISTI #
TL2285OA
|
Relay Specialties | Pushbutton Switch, StandardThrough Hole, DPDTPlunger for Cap Min Qty: 1 | 0 |
|
$0.6500 / $0.8100 | RFQ |