Part Details for TL2230OA by E-Switch Inc
Overview of TL2230OA by E-Switch Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TL2230OA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Master Electronics | Switch Tactile - DPDT - 0.1A - 30V - Through Hole. RoHS: Compliant |
613 In Stock |
|
$0.3998 / $0.5804 | Buy Now |
Part Details for TL2230OA
TL2230OA CAD Models
TL2230OA Part Data Attributes
|
TL2230OA
E-Switch Inc
Buy Now
|
Compare Parts:
TL2230OA
E-Switch Inc
|
Samacsys Manufacturer | E-Switch |