Part Details for TL2217-285PWR by Texas Instruments
Overview of TL2217-285PWR by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TL2218-285PWR | Texas Instruments | Current-Mode SCSI Terminator 20-TSSOP 0 to 125 |
Price & Stock for TL2217-285PWR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Fixed Positive LDO Regulator, 2.85V, 1V Dropout, BIPolar, PDSO20 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 8652 |
|
$0.8473 / $0.9968 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 150 |
|
$1.3000 / $2.0000 | Buy Now |
Part Details for TL2217-285PWR
TL2217-285PWR CAD Models
TL2217-285PWR Part Data Attributes
|
TL2217-285PWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL2217-285PWR
Texas Instruments
2.85V FIXED POSITIVE LDO REGULATOR, 1V DROPOUT, PDSO20, PLASTIC, TSSOP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | PLASTIC, TSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1 V | |
Dropout Voltage1-Nom | 1 V | |
Input Voltage Absolute-Max | 7.5 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3.85 V | |
JESD-30 Code | R-PDSO-G20 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.015% | |
Load Regulation-Max | 0.03% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 2.935 V | |
Output Voltage1-Min | 2.765 V | |
Output Voltage1-Nom | 2.85 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2.98% | |
Width | 4.4 mm |