Part Details for TL2217-285KC by Texas Instruments
Overview of TL2217-285KC by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for TL2217-285KC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 87 |
|
RFQ | ||
|
Rochester Electronics | TL221785 - Fixed Positive LDO Regulator, 2.85V, 1V Dropout, BIPolar, PSFM3 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 35 |
|
$0.9283 / $1.0900 | Buy Now |
Part Details for TL2217-285KC
TL2217-285KC CAD Models
TL2217-285KC Part Data Attributes
|
TL2217-285KC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL2217-285KC
Texas Instruments
2.85V FIXED POSITIVE LDO REGULATOR, 1V DROPOUT, PSFM3, PLASTIC, TO-220, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SFM | |
Package Description | PLASTIC, TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1 V | |
Dropout Voltage1-Nom | 1 V | |
Input Voltage Absolute-Max | 7.5 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3.85 V | |
JESD-30 Code | R-PSFM-T3 | |
Line Regulation-Max | 0.015% | |
Load Regulation-Max | 0.03% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 2.935 V | |
Output Voltage1-Min | 2.765 V | |
Output Voltage1-Nom | 2.85 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2.98% |
Alternate Parts for TL2217-285KC
This table gives cross-reference parts and alternative options found for TL2217-285KC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL2217-285KC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD1117AV28 | 2.85V FIXED POSITIVE LDO REGULATOR, 1.3V DROPOUT, PSFM3, TO-220, 3 PIN | STMicroelectronics | TL2217-285KC vs LD1117AV28 |