Part Details for TL2205EECPRA by E-Switch Inc
Overview of TL2205EECPRA by E-Switch Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TL2205EECPRA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40T9550
|
Newark | Ea Rohs Compliant: Yes |E-Switch TL2205EECPRA Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5300 / $1.7600 | Buy Now |
DISTI #
EG4861-ND
|
DigiKey | SWITCH PUSH DPDT 0.1A 30V Min Qty: 1000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2746 | Buy Now |
DISTI #
612-TL2205EECPRA
|
Mouser Electronics | Pushbutton Switches Illuminated Pushbtn Switches | 0 |
|
$1.1600 / $1.2700 | Order Now |
DISTI #
74829004
|
RS | Pushbutton Switch, DPDT, ON-ON, 100 mA, 30V DC, PC Pin, TL2205 Series | E-Switch TL2205EECPRA RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$0.9740 | Buy Now |