Part Details for TL2201EEYA by E-Switch Inc
Results Overview of TL2201EEYA by E-Switch Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL2201EEYA Information
TL2201EEYA by E-Switch Inc is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for TL2201EEYA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK3805
|
Newark | Pb Switch, Dpdt, 0.1, 30Vdc, Tht Rohs Compliant: Yes |E-Switch TL2201EEYA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1945 |
|
$0.7720 / $1.1400 | Buy Now |
DISTI #
TL2201EEYA-ND
|
DigiKey | SWITCH PUSH DPDT 0.1A 30V Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
3090 In Stock |
|
$0.5912 / $0.9400 | Buy Now |
DISTI #
612-TL2201EEYA
|
Mouser Electronics | Pushbutton Switches DPDT .1A 30V RoHS: Compliant | 306 |
|
$0.4930 / $0.8800 | Buy Now |
DISTI #
72100985
|
RS | Pushbutton Switch, TL2201, DPDT, ON-ON, Plunger for Cap, 100mA, 30VDC, PC Pin | E-Switch TL2201EEYA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3000 |
|
$0.6200 / $0.8900 | Buy Now |
|
Future Electronics | TL Series DPDT Latching Through Hole Sub-Miniature Pushbutton Switch RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 700 Lead time: 15 Weeks Container: Bag |
0 Bag |
|
$0.4400 / $0.4900 | Buy Now |
|
Future Electronics | TL Series DPDT Latching Through Hole Sub-Miniature Pushbutton Switch RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 700 Lead time: 15 Weeks Container: Bulk |
0 Bulk |
|
$0.4400 / $0.4900 | Buy Now |
|
Quest Components | SWITCH, PUSHBUTTON, SUB-MINITURE, DPDT, LATCHING, THROUGH HOLE MOUNT | 28 |
|
$0.6858 / $1.1430 | Buy Now |
DISTI #
TL2201EEYA
|
TME | Switch: push-button, Pos: 2, DPDT, 0.1A/30VDC, ON-ON, Leads: for PCB Min Qty: 1 | 1667 |
|
$0.6100 / $0.8300 | Buy Now |
|
Master Electronics | Switch Push Button ON ON DPDT Plunger 0.1A 30VDC Latching PC Pins Thru-Hole RoHS: Compliant |
5593 In Stock |
|
$0.4723 / $0.7430 | Buy Now |
|
New Advantage Corporation | TL Series DPDT Latching Through Hole Sub-Miniature Pushbutton Switch RoHS: Compliant Min Qty: 1 Package Multiple: 700 | 10500 |
|
$0.6133 / $0.6571 | Buy Now |