Part Details for TL21W01-D1(T34 by Toshiba America Electronic Components
Overview of TL21W01-D1(T34 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TL21W01-D1(T34
TL21W01-D1(T34 CAD Models
TL21W01-D1(T34 Part Data Attributes
|
TL21W01-D1(T34
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TL21W01-D1(T34
Toshiba America Electronic Components
Visible LED, SINGLE COLOR LED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | 2.50 MM X 2.10 MM, 0.65 MM HEIGHT, 4-2J1A, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | WHITE | |
Color@Wavelength | White | |
Configuration | SINGLE WITH BUILT-IN ZENER DIODE | |
Forward Current-Max | 0.1 A | |
Forward Voltage-Max | 3.6 V | |
Luminous Intensity-Min | 130 cd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.65 mm | |
Packing Method | TR, 7 INCH | |
Shape | RECTANGULAR | |
Size | 2.5 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.3 mm |
Alternate Parts for TL21W01-D1(T34
This table gives cross-reference parts and alternative options found for TL21W01-D1(T34. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL21W01-D1(T34, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL21W01-D(T34 | Visible LED, SINGLE COLOR LED | Toshiba America Electronic Components | TL21W01-D1(T34 vs TL21W01-D(T34 |
TL21W01-N(T34 | Visible LED, SINGLE COLOR LED | Toshiba America Electronic Components | TL21W01-D1(T34 vs TL21W01-N(T34 |
TL21W01-L1(T34 | Visible LED, SINGLE COLOR LED | Toshiba America Electronic Components | TL21W01-D1(T34 vs TL21W01-L1(T34 |
TL21W01-LL1(T34 | Visible LED, SINGLE COLOR LED | Toshiba America Electronic Components | TL21W01-D1(T34 vs TL21W01-LL1(T34 |