Part Details for TL16PNP550AFN by Texas Instruments
Results Overview of TL16PNP550AFN by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL16PNP550AFN Information
TL16PNP550AFN by Texas Instruments is a Serial IO/Communication Controller.
Serial IO/Communication Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for TL16PNP550AFN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86151340
|
Verical | TL16PNP550AFN Min Qty: 83 Package Multiple: 1 Date Code: 0101 | Americas - 3313 |
|
$3.9375 / $4.5500 | Buy Now |
|
Quest Components | SERIAL I/O CONTROLLER, 1 CHANNEL(S), 0.125MBPS, CMOS, PQCC68 | 420 |
|
$2.9790 / $7.4475 | Buy Now |
|
Rochester Electronics | Serial I/O Controller, 1 Channel(s), 0.125MBps, PQCC68 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3401 |
|
$3.1500 / $3.7100 | Buy Now |
Part Details for TL16PNP550AFN
TL16PNP550AFN CAD Models
TL16PNP550AFN Part Data Attributes
|
TL16PNP550AFN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL16PNP550AFN
Texas Instruments
Asynchronous Communications Element (16-Byte Fifos, Auto Flow Control, PnP Controller) 68-PLCC 0 to 70
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | LCC | |
Package Description | PLASTIC, LCC-68 | |
Pin Count | 68 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 3 | |
Boundary Scan | NO | |
Bus Compatibility | ISA | |
Clock Frequency-Max | 22 MHz | |
Communication Protocol | ASYNC, BIT | |
Data Encoding/Decoding Method | NRZ | |
Data Transfer Rate-Max | 0.125 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-J68 | |
Length | 24.23 mm | |
Low Power Mode | NO | |
Number of Serial I/Os | 1 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC68,1.0SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 24.23 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for TL16PNP550AFN
This table gives cross-reference parts and alternative options found for TL16PNP550AFN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL16PNP550AFN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TL16PNP550AFNR | Texas Instruments | Check for Price | Asynchronous Communications Element (16-Byte Fifos, Auto Flow Control, PnP Controller) 68-PLCC 0 to 70 | TL16PNP550AFN vs TL16PNP550AFNR |