Microcontrollers and Processors
TL16C554AIPNR
Texas Instruments
Description: Quad UART with 16-Byte FIFOs 80-LQFP -40 to 85

Overview of TL16C554AIPNR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for TL16C554AIPNR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-26703-1-ND
DigiKey IC ASYNC COMM ELEMENT 80-LQFP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 564
In Stock
  • 1 $23.7100
  • 10 $18.3950
  • 25 $17.0664
  • 100 $15.6054
  • 250 $14.9088
  • 500 $14.4888
  • 1,000 $14.1431
$14.1431 / $23.7100 Buy Now
DISTI # 595-TL16C554AIPNR
Mouser Electronics UART Interface IC Quad UART with 16-Byte FIFOs RoHS: Compliant 393
  • 1 $16.3000
  • 10 $15.4100
  • 25 $14.9200
  • 100 $13.7400
  • 250 $13.7000
  • 1,000 $13.1100
$13.1100 / $16.3000 Buy Now
DISTI # 63370151
Verical UART 4-CH 16byte FIFO 3.3V/5V 80-Pin LQFP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2230 Americas - 129
  • 1 $13.1500
  • 10 $12.8200
  • 25 $12.6100
  • 100 $12.0900
$12.0900 / $13.1500 Buy Now
Quest Components   7
  • 1 $14.6800
  • 4 $11.0100
$11.0100 / $14.6800 Buy Now
ComSIT USA ASYNCHRONOUS COMMUNICATIONS ELEMENT Serial I/O Controller, 4 Channel(s), 0.125MBps, CMOS, PQFP80 RoHS: Compliant Stock EU - 562
Stock US - 0
Stock MX - 0
Stock CN - 0
Stock HK - 0
RFQ
DISTI # C1S746200579527
Chip1Stop UART 4-CH 16byte FIFO 3.3V/5V 80-Pin LQFP T/R RoHS: Compliant pbFree: Yes 129
  • 1 $13.1500
  • 10 $12.8200
  • 25 $12.6100
  • 100 $12.3000
$12.3000 / $13.1500 Buy Now

CAD Models for TL16C554AIPNR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TL16C554AIPNR by Texas Instruments

TL16C554AIPNR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QFP
Package Description
LQFP-80
Pin Count
80
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
ALSO OPERATES AT 5 V SUPPLY
Address Bus Width
3
Boundary Scan
NO
Clock Frequency-Max
16 MHz
Communication Protocol
ASYNC, BIT
Data Encoding/Decoding Method
NRZ
Data Transfer Rate-Max
0.125 MBps
External Data Bus Width
8
JESD-30 Code
S-PQFP-G80
JESD-609 Code
e4
Length
12 mm
Low Power Mode
NO
Moisture Sensitivity Level
3
Number of Serial I/Os
4
Number of Terminals
80
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Equivalence Code
QFP80,.55SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Supply Current-Max
50 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
12 mm
uPs/uCs/Peripheral ICs Type
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
Want to compare parts?
  1. TL16C554AIPNR
    Texas Instruments
    Quad UART with 16-Byte FIFOs 80-LQFP -40 to 85
    VS

Alternate Parts for TL16C554AIPNR

This table gives cross-reference parts and alternative options found for TL16C554AIPNR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL16C554AIPNR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TL16C554AIPNRG4 Quad UART with 16-Byte FIFOs 80-LQFP -40 to 85 Texas Instruments TL16C554AIPNR vs TL16C554AIPNRG4
TL16C554AIPN Quad UART with 16-Byte FIFOs 80-LQFP -40 to 85 Texas Instruments TL16C554AIPNR vs TL16C554AIPN
Part Number Description Manufacturer Compare
SC28C94A1N IC 4 CHANNEL(S), 1M bps, SERIAL COMM CONTROLLER, PDIP48, 0.600 INCH, PLASTIC, MS-011, SOT-240-1, DIP-48, Serial IO/Communication Controller NXP Semiconductors TL16C554AIPNR vs SC28C94A1N
SC16C654IA68,518 SC16C654IA68 NXP Semiconductors TL16C554AIPNR vs SC16C654IA68,518
TL16C554AIPNRG4 Quad UART with 16-Byte FIFOs 80-LQFP -40 to 85 Texas Instruments TL16C554AIPNR vs TL16C554AIPNRG4
SC16C654IB64,151 SC16C654IB64 NXP Semiconductors TL16C554AIPNR vs SC16C654IB64,151
SC16C654IB64 IC 4 CHANNEL(S), 5M bps, SERIAL COMM CONTROLLER, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT-314-2, LQFP-64, Serial IO/Communication Controller NXP Semiconductors TL16C554AIPNR vs SC16C654IB64
ST16C454IJ68 Serial I/O Controller, 4 Channel(s), 0.1875MBps, CMOS, PQCC68, PLASTIC, LCC-68 Exar Corporation TL16C554AIPNR vs ST16C454IJ68
TL16C754PN Quad UART with 64-Byte Fifos, Auto Flow Control, Low-Power Modes 80-LQFP -40 to 85 Texas Instruments TL16C554AIPNR vs TL16C754PN
SC16C654IA68 IC 4 CHANNEL(S), 5M bps, SERIAL COMM CONTROLLER, PQCC68, PLASTIC, MS-018, SOT-188-2, LCC-68, Serial IO/Communication Controller NXP Semiconductors TL16C554AIPNR vs SC16C654IA68
ST16C654IQ100 Serial I/O Controller, 4 Channel(s), 0.1875MBps, CMOS, PQFP100, 14 X 20 MM, PLASTIC, QFP-100 Exar Corporation TL16C554AIPNR vs ST16C654IQ100
SC16C754IB80,557 SC16C754IB80 NXP Semiconductors TL16C554AIPNR vs SC16C754IB80,557

Related Parts for TL16C554AIPNR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TL16C554AIPNR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TL16C554AIPNR by Texas Instruments

Select Manufacturer
Which Manufacturer of TL16C554AIPNR would you like to use for your alert(s)?
  • Please alert me when TL16C554AIPNR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TL16C554AIPNR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TL16C554AIPNR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TL16C554AIPNR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TL16C554AIPNR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TL16C554AIPNR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: