-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Asynchronous Communications Element With Autoflow Control 32-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL16C550DIRHBR by Texas Instruments is a Serial IO/Communication Controller.
Serial IO/Communication Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TL16C550DIRHBR-ND
|
DigiKey | IC ASYNC COMM ELEMENT 32VQFN Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
2770 In Stock |
|
$2.3400 | Buy Now |
DISTI #
296-28734-1-ND
|
DigiKey | IC ASYNC COMM ELEMENT 32VQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.1968 / $4.0500 | Buy Now |
DISTI #
595-TL16C550DIRHBR
|
Mouser Electronics | UART Interface IC Asynch Comm Element A 595-TL16C550DIRHB RoHS: Compliant | 0 |
|
$2.1800 | Order Now |
DISTI #
86033167
|
Verical | UART 1-CH 16byte FIFO 2.5V/3.3V/5V 32-Pin VQFN EP T/R RoHS: Compliant Min Qty: 142 Package Multiple: 1 Date Code: 1001 | Americas - 2770 |
|
$2.3875 / $2.6500 | Buy Now |
|
Rochester Electronics | TL16C550D Asynchronous Communications Element With Autoflow Control RoHS: Compliant Status: Active Min Qty: 1 | 2770 |
|
$1.9100 / $2.2500 | Buy Now |
|
Win Source Electronics | IC ASYNC COMM ELEMENT 32VQFN | 1700 |
|
$1.3550 / $2.0320 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL16C550DIRHBR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL16C550DIRHBR
Texas Instruments
Asynchronous Communications Element With Autoflow Control 32-VQFN -40 to 85
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | GREEN, PLASTIC, QFN-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES AT 2.5V/3.3V SUPPLY | |
Address Bus Width | 3 | |
Boundary Scan | NO | |
Clock Frequency-Max | 24 MHz | |
Communication Protocol | ASYNC, BIT | |
Data Transfer Rate-Max | 0.1875 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 2 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 8 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
This table gives cross-reference parts and alternative options found for TL16C550DIRHBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL16C550DIRHBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
XR16C850IJ-F | Exar Corporation | Check for Price | Serial I/O Controller, 1 Channel(s), 0.28125MBps, CMOS, PQCC44, GREEN, PLASTIC, LCC-44 | TL16C550DIRHBR vs XR16C850IJ-F |
TL16C2552RHB | Texas Instruments | Check for Price | IC 2 CHANNEL(S), 1.5M bps, SERIAL COMM CONTROLLER, PQCC32, PLASTIC, QFN-32, Serial IO/Communication Controller | TL16C550DIRHBR vs TL16C2552RHB |
XR16M2550IM48-F | Exar Corporation | Check for Price | Serial I/O Controller, 2 Channel(s), 2MBps, CMOS, PQFP48, 7 X 7 MM, 1 MM HEIGHT, GREEN, TQFP-48 | TL16C550DIRHBR vs XR16M2550IM48-F |
PC16552DV/NOPB | Texas Instruments | $7.0367 | Dual universal asynchronous receiver/transmitter with FIFOs 44-PLCC 0 to 70 | TL16C550DIRHBR vs PC16552DV/NOPB |
XR16V2552IL32 | Exar Corporation | Check for Price | Serial I/O Controller, 2 Channel(s), 2MBps, CMOS, 5 X 5 MM, 0.90 MM HEIGHT, QFN-32 | TL16C550DIRHBR vs XR16V2552IL32 |
ST16C450CJ44 | Startech Semiconductor Inc | Check for Price | Serial I/O Controller, 1 Channel(s), 0.0546875MBps, CMOS, PQCC44, | TL16C550DIRHBR vs ST16C450CJ44 |
XR16L2551IM-F | Exar Corporation | Check for Price | Serial I/O Controller, 2 Channel(s), 0.390625MBps, CMOS, PQFP48, 7 X 7 MM, 1 MM HEIGHT, GREEN, TQFP-48 | TL16C550DIRHBR vs XR16L2551IM-F |
XR16V2550IM | Exar Corporation | Check for Price | Serial I/O Controller, 2 Channel(s), 2MBps, CMOS, PQFP48, 7 X 7 MM, 1 MM HEIGHT, TQFP-48 | TL16C550DIRHBR vs XR16V2550IM |
XR16V2652IJ | Exar Corporation | Check for Price | Serial I/O Controller, 2 Channel(s), 2MBps, CMOS, PQCC44, PLASTIC, LCC-44 | TL16C550DIRHBR vs XR16V2652IJ |
935270058512 | NXP Semiconductors | Check for Price | IC 1 CHANNEL(S), 3M bps, SERIAL COMM CONTROLLER, PQCC44, PLASTIC, MS-018, SOT-187-2, LCC-44, Serial IO/Communication Controller | TL16C550DIRHBR vs 935270058512 |