-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.8-V to 5-V Dual UART with 64-Byte FIFOs 44-PLCC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TL16C2752IFN-ND
|
DigiKey | IC DUAL UART 64BYTE FIFO 44-PLCC Min Qty: 57 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
10793 In Stock |
|
$5.3400 | Buy Now |
DISTI #
296-21989-5-ND
|
DigiKey | IC DUAL UART 64BYTE FIFO 44-PLCC Min Qty: 57 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.4807 | Buy Now |
DISTI #
595-TL16C2752IFN
|
Mouser Electronics | UART Interface IC 1.8V to 5V Dual UART RoHS: Compliant | 37 |
|
$5.7000 / $8.8800 | Buy Now |
|
Rochester Electronics | TL16C2752 1.8-V to 5-V Dual UART with 64-Byte FIFOs RoHS: Compliant Status: Active Min Qty: 1 | 10793 |
|
RFQ | |
DISTI #
SMC-TL16C2752IFN
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 167 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL16C2752IFN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL16C2752IFN
Texas Instruments
1.8-V to 5-V Dual UART with 64-Byte FIFOs 44-PLCC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | LCC | |
Package Description | LCC-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES AT 1.8V/2.5V/3.3V SUPPLY | |
Address Bus Width | 3 | |
Boundary Scan | NO | |
Clock Frequency-Max | 48 MHz | |
Communication Protocol | ASYNC, BIT | |
Data Transfer Rate-Max | 0.375 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e4 | |
Length | 16.585 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 3 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 16.585 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
This table gives cross-reference parts and alternative options found for TL16C2752IFN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL16C2752IFN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL16C2752IFNG4 | 1.8-V to 5-V Dual UART with 64-Byte FIFOs 44-PLCC -40 to 85 | Texas Instruments | TL16C2752IFN vs TL16C2752IFNG4 |
TL16C2752FNR | 2 CHANNEL(S), 3Mbps, SERIAL COMM CONTROLLER, PQCC44, PLASTIC, LCC-44 | Texas Instruments | TL16C2752IFN vs TL16C2752FNR |