Part Details for TL1593CNS by Texas Instruments
Overview of TL1593CNS by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TL1593CNS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SAMPLE AND HOLD CIRCUIT, 3 FUNC, SAMPLE, PDSO16 | 74 |
|
$8.6760 / $14.4600 | Buy Now |
|
Quest Components | SAMPLE AND HOLD CIRCUIT, 3 FUNC, SAMPLE, PDSO16 | 75 |
|
$12.6525 / $16.2675 | Buy Now |
|
Chip1Cloud | 780- �� 488-pixel ccd image sensor | 14400 |
|
RFQ |
Part Details for TL1593CNS
TL1593CNS CAD Models
TL1593CNS Part Data Attributes:
|
TL1593CNS
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL1593CNS
Texas Instruments
3 CHANNEL, SAMPLE AND HOLD AMPLIFIER, PDSO16, PLASTIC, SOP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | SAMPLE AND HOLD CIRCUIT | |
Analog Input Voltage-Max | 5.6 V | |
Analog Input Voltage-Min | 4.6 V | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10.2 mm | |
Number of Functions | 3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 45 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 28 mA | |
Supply Voltage Limit-Max | 16 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
Alternate Parts for TL1593CNS
This table gives cross-reference parts and alternative options found for TL1593CNS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL1593CNS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL1593C | 3 CHANNEL, SAMPLE AND HOLD AMPLIFIER, PDSO16, PLASTIC, SOP-16 | Texas Instruments | TL1593CNS vs TL1593C |