There are no models available for this part yet.
Overview of TL1550B by Fluke Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TL1550B by Fluke Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
35M4916
|
Newark | Test Lead Kit, Kit Contents:3 X Test Leads, 3 X Alligator Clips, Product Range:-, Cable Length:8.6Ft, Colour:Red, Black, Green, Connector Type B:Banana Plug, Insulator Colour:Black, Green, Red, Lead Length:2.6M, Voltage Rating:5Kv Rohs Compliant: Yes |Fluke TL1550B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$316.9900 | Buy Now | |
DISTI #
TL1550B-ND
|
DigiKey | TEST LEAD BANANA TO PROBE 103.2" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$299.9900 | Buy Now | |
DISTI #
676-TL1550B
|
Mouser Electronics | Test Leads TEST LEAD SET WITH ALLIGATOR CLIPS, RED/BLK/GRN RoHS: Compliant | 1 |
|
$301.1400 | Buy Now | |
Onlinecomponents.com | TEST LEAD SET WITH ALLIGATOR CLIPS, RED/BLK/GRN RoHS: Compliant |
3 In Stock |
|
$285.2900 / $316.9900 | Buy Now | ||
DISTI #
51555634
|
Verical | TL1550B Min Qty: 1 Package Multiple: 1 Date Code: 1504 | Americas - 1 |
|
$370.8770 / $412.0870 | Buy Now | |
NAC | TEST LEAD SET W/ ALLIGATOR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |||
Master Electronics | TEST LEAD SET WITH ALLIGATOR CLIPS, RED/BLK/GRN RoHS: Compliant |
3 In Stock |
|
$285.2900 / $316.9900 | Buy Now | ||
DISTI #
33909.1
|
TestEquity LLC | Fluke TL1550B Test Lead Set With Alligator Clips, Red/Blk/Green, TL Series | 5 |
|
$316.9900 | Buy Now |