-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual-Channel Pulse-Width-Modulation (PWM) Control Circuit 16-PDIP -20 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL1454ACN by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TL1454ACN-ND
|
DigiKey | IC REG CTRLR BCK/BST/FLYBK 16DIP Min Qty: 69 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
1525 In Stock |
|
$4.3900 | Buy Now |
DISTI #
296-13794-5-ND
|
DigiKey | IC REG CTRLR BCK/BST/FLYBK 16DIP Min Qty: 69 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.4798 | Buy Now |
DISTI #
595-TL1454ACN
|
Mouser Electronics | Switching Controllers Dual ch PWM Ctlr RoHS: Compliant | 100 |
|
$4.1900 / $8.8000 | Buy Now |
|
Rochester Electronics | TL1454A Dual-Channel Pulse-Width-Modulation (PWM) Control Circuit RoHS: Compliant Status: Active Min Qty: 1 | 1525 |
|
$3.5900 / $4.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL1454ACN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL1454ACN
Texas Instruments
Dual-Channel Pulse-Width-Modulation (PWM) Control Circuit 16-PDIP -20 to 85
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 3.6 V | |
Input Voltage-Nom | 6 V | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 20 V | |
Output Voltage-Min | 1.26 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 2000 kHz | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |