-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.6V to 50V dual channel controller with Wide input voltage range 16-SOP -20 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL1451ACNSR by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TL1451ACNSR-ND
|
DigiKey | IC REG CTRLR BUCK/BST/FLYBK 16SO Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
81450 In Stock |
|
$1.5300 | Buy Now |
DISTI #
296-10134-1-ND
|
DigiKey | IC REG CTRLR BUCK/BST/FLYBK 16SO Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1031 In Stock |
|
$1.5401 / $2.9800 | Buy Now |
DISTI #
595-TL1451ACNSR
|
Mouser Electronics | Switching Controllers Dual ch PWM Ctlr A 595-TL1451ACNS RoHS: Compliant | 1728 |
|
$1.4900 / $2.9800 | Buy Now |
|
Bristol Electronics | 26974 |
|
RFQ | ||
|
Bristol Electronics | 1917 |
|
RFQ | ||
|
Quest Components | DUAL SWITCHING CONTROLLER, VOLTAGE-MODE, 0.021A, 500KHZ SWITCHING FREQ-MAX, CMOS, PDSO16 | 1896 |
|
$1.4190 / $3.7840 | Buy Now |
|
Quest Components | DUAL SWITCHING CONTROLLER, VOLTAGE-MODE, 0.021A, 500KHZ SWITCHING FREQ-MAX, CMOS, PDSO16 | 1533 |
|
$1.4738 / $3.9300 | Buy Now |
|
Rochester Electronics | TL1451A 3.6V to 50V dual channel controller with Wide input voltage range RoHS: Compliant Status: Active Min Qty: 1 | 81450 |
|
$1.2500 / $1.4700 | Buy Now |
|
Ameya Holding Limited | IC REG CTRLR PWM 16SO | 2000 |
|
Buy Now RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL1451ACNSR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL1451ACNSR
Texas Instruments
3.6V to 50V dual channel controller with Wide input voltage range 16-SOP -20 to 85
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 50 V | |
Input Voltage-Min | 3.6 V | |
Input Voltage-Nom | 6 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 50 V | |
Output Voltage-Min | 1 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Current-Max (Isup) | 2.4 mA | |
Supply Voltage-Nom (Vsup) | 6 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 500 kHz | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for TL1451ACNSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL1451ACNSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TL1451ACNSLE | Rochester Electronics LLC | Check for Price | 0.021A DUAL SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO16, PLASTIC, SO-16 | TL1451ACNSR vs TL1451ACNSLE |
TL1451ACNS | Texas Instruments | Check for Price | 3.6V to 50V dual channel controller with Wide input voltage range 16-SOP 0 to 0 | TL1451ACNSR vs TL1451ACNS |