-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.6V to 50V dual channel controller with Wide input voltage range 16-SSOP -20 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL1451ACDBRG4
Texas Instruments
Buy Now
Datasheet
|
Buy Now
|
Compare Parts:
|
Rohs Code | No | ||
Part Life Cycle Code | Obsolete | ||
Ihs Manufacturer | TEXAS INSTRUMENTS INC | ||
Part Package Code | SOIC | ||
Package Description | SSOP, SSOP16,.3 | ||
Pin Count | 16 | ||
Reach Compliance Code | compliant | ||
ECCN Code | EAR99 | ||
HTS Code | 8542.39.00.01 | ||
Samacsys Manufacturer | Texas Instruments | ||
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | ||
Control Mode | VOLTAGE-MODE | ||
Control Technique | PULSE WIDTH MODULATION | ||
Input Voltage-Max | 50 V | ||
Input Voltage-Min | 3.6 V | ||
Input Voltage-Nom | 6 V | ||
JESD-30 Code | R-PDSO-G16 | ||
JESD-609 Code | e4 | ||
Length | 6.2 mm | ||
Moisture Sensitivity Level | 1 | ||
Number of Functions | 1 | ||
Number of Outputs | 2 | ||
Number of Terminals | 16 | ||
Operating Temperature-Max | 85 °C | ||
Operating Temperature-Min | -20 °C | ||
Output Current-Max | 0.021 A | ||
Output Voltage-Max | 50 V | ||
Output Voltage-Min | 1 V | ||
Output Voltage-Nom | 2.5 V | ||
Package Body Material | PLASTIC/EPOXY | ||
Package Code | SSOP | ||
Package Equivalence Code | SSOP16,.3 | ||
Package Shape | RECTANGULAR | ||
Package Style | SMALL OUTLINE, SHRINK PITCH | ||
Peak Reflow Temperature (Cel) | 260 | ||
Qualification Status | Not Qualified | ||
Seated Height-Max | 2 mm | ||
Supply Current-Max (Isup) | 2.4 mA | ||
Supply Voltage-Nom (Vsup) | 6 V | ||
Surface Mount | YES | ||
Switcher Configuration | PHASE-SHIFT | ||
Switching Frequency-Max | 500 kHz | ||
Technology | CMOS | ||
Temperature Grade | OTHER | ||
Terminal Finish | NICKEL PALLADIUM GOLD | ||
Terminal Form | GULL WING | ||
Terminal Pitch | 0.65 mm | ||
Terminal Position | DUAL | ||
Time@Peak Reflow Temperature-Max (s) | 30 | ||
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for TL1451ACDBRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL1451ACDBRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TL1451ACN | Texas Instruments | $1.0520 | 3.6V to 50V dual channel controller with Wide input voltage range 16-PDIP -20 to 85 | TL1451ACDBRG4 vs TL1451ACN |
5962-9958401QEA | Texas Instruments | Check for Price | Dual Channel Controller with Wide Input Voltage Range 16-CDIP -55 to 125 | TL1451ACDBRG4 vs 5962-9958401QEA |
TL1451ACPW | Texas Instruments | $0.9443 | 3.6V to 50V dual channel controller with Wide input voltage range 16-TSSOP -20 to 85 | TL1451ACDBRG4 vs TL1451ACPW |
TL1451ACNE4 | Texas Instruments | Check for Price | 0.021A DUAL SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16 | TL1451ACDBRG4 vs TL1451ACNE4 |
TL1451AQD | Texas Instruments | $1.1381 | 3.6V to 50V dual channel controller with Wide input voltage range 16-SOIC -40 to 125 | TL1451ACDBRG4 vs TL1451AQD |
TL1451AMFKB | Texas Instruments | Check for Price | Dual Channel Controller with Wide Input Voltage Range 20-LCCC -55 to 125 | TL1451ACDBRG4 vs TL1451AMFKB |
TL1451ACNSR | Texas Instruments | $0.7986 | 3.6V to 50V dual channel controller with Wide input voltage range 16-SO -20 to 85 | TL1451ACDBRG4 vs TL1451ACNSR |
TL1451ACPWG4 | Texas Instruments | Check for Price | Dual Channel Controller with Wide Input Voltage Range 16-TSSOP -20 to 85 | TL1451ACDBRG4 vs TL1451ACPWG4 |
TL1451AQDG4 | Texas Instruments | Check for Price | Dual Channel Controller with Wide Input Voltage Range 16-SOIC | TL1451ACDBRG4 vs TL1451AQDG4 |
TL1451ACPWRG4 | Texas Instruments | Check for Price | 3.6V to 50V dual channel controller with Wide input voltage range 16-TSSOP -20 to 85 | TL1451ACDBRG4 vs TL1451ACPWRG4 |
Part Number | Manufacturer | Description | |
---|---|---|---|
No result found.
|
|||
Something went wrong!
|
|||
|
This site uses third-party website tracking technologies to provide and continually improve our services, and to display advertisements according to users' interests. I agree and may revoke or change my consent at any time with effect for the future.