-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.6V to 50V dual channel controller with Wide input voltage range 16-SOIC -20 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH7292
|
Newark | Dual Pwm Control Circuit, Smd, 1451, Input Voltage:6V, Output Voltage:50V, Output Current:20Ma, Supply Voltage Min:3.6V, Supply Voltage Max:50V, Controller Ic Case Style:Soic, No. Of Pins:16Pins, Frequency:500Khz, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS TL1451ACD Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 798 |
|
$2.8100 / $3.8600 | Buy Now |
DISTI #
296-13350-5-ND
|
DigiKey | IC REG CTRLR MULT TOP 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
219 In Stock |
|
$1.4777 / $3.0600 | Buy Now |
DISTI #
595-TL1451ACD
|
Mouser Electronics | Switching Controllers Dual ch PWM Ctlr RoHS: Compliant | 387 |
|
$1.4700 / $3.0500 | Buy Now |
|
Bristol Electronics | 136 |
|
RFQ | ||
|
Rochester Electronics | TL1451A 3.6V to 50V dual channel controller with Wide input voltage range RoHS: Compliant Status: Active Min Qty: 1 | 11293 |
|
$1.4200 / $1.6700 | Buy Now |
|
Ameya Holding Limited | TL1451ACD PWM 控制器, 16针 SOIC封装 | 250 |
|
RFQ | |
|
Chip1Cloud | IC REG CTRLR MULT TOP 16SOIC | 18000 |
|
RFQ | |
DISTI #
3123461
|
element14 Asia-Pacific | DUAL PWM CONTROL CIRCUIT, SMD, 1451 RoHS: Compliant Min Qty: 1 Container: Each | 798 |
|
$2.8721 / $3.2275 | Buy Now |
DISTI #
3123461
|
Farnell | DUAL PWM CONTROL CIRCUIT, SMD, 1451 RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Each | 798 |
|
$1.2261 / $2.7637 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL1451ACD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL1451ACD
Texas Instruments
3.6V to 50V dual channel controller with Wide input voltage range 16-SOIC -20 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 50 V | |
Input Voltage-Min | 3.6 V | |
Input Voltage-Nom | 6 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 0.021 A | |
Output Voltage-Max | 50 V | |
Output Voltage-Min | 1 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 2.4 mA | |
Supply Voltage-Nom (Vsup) | 6 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 500 kHz | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TL1451ACD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL1451ACD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL1451ACDR | 0.021A DUAL SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Rochester Electronics LLC | TL1451ACD vs TL1451ACDR |
TL1451ACDR | 3.6V to 50V dual channel controller with Wide input voltage range 16-SOIC -20 to 85 | Texas Instruments | TL1451ACD vs TL1451ACDR |
TL1451ACDG4 | Dual Channel Controller with Wide Input Voltage Range 16-SOIC -20 to 85 | Texas Instruments | TL1451ACD vs TL1451ACDG4 |