Part Details for TL1260GYQSGRY-PWRVERT by E-Switch Inc
Overview of TL1260GYQSGRY-PWRVERT by E-Switch Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TL1260GYQSGRY-PWRVERT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK6393
|
Newark | Tl1260Gyqsgry-Pwrvert Rohs Compliant: Yes |E-Switch TL1260GYQSGRY-PWRVERT RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9500 / $4.7400 | Buy Now |
DISTI #
141-TL1260GYQSGRY-PWRVERT-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1000 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.0061 | Buy Now |
DISTI #
612-60GYQSGRYPWRVERT
|
Mouser Electronics | Tactile Switches RoHS: Compliant | 0 |
|
$2.9100 / $2.9500 | Order Now |
|
Quest Components | 594 |
|
$4.2000 / $8.4000 | Buy Now |
Part Details for TL1260GYQSGRY-PWRVERT
TL1260GYQSGRY-PWRVERT CAD Models
TL1260GYQSGRY-PWRVERT Part Data Attributes
|
TL1260GYQSGRY-PWRVERT
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
TL1260GYQSGRY-PWRVERT
E-Switch Inc
Keypad Switch
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | E-Switch | |
Actuator Color | GRAY | |
Actuator Material | POLYBUTYLENE TEREPHTHALATE | |
Actuator Travel | 0.2 mm | |
Body Breadth | 7 mm | |
Body Length or Diameter | 6.8 mm | |
Center Contact Material | STAINLESS STEEL | |
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@12VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 500000 Cycle(s) | |
End Contact Material | STAINLESS STEEL | |
End Contact Plating | SILVER | |
Housing Material | LIQUID CRYSTAL POLYMER | |
Illumination | GREEN/YELLOW LED | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Switches | 1 | |
Operating Force-Max | 2.06 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
PCB Hole Count | 6 | |
Packing Method | TRAY | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Length | 0.114 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |