Part Details for TL1260GYQC1GRY-PWRVERT by E-Switch Inc
Overview of TL1260GYQC1GRY-PWRVERT by E-Switch Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TL1260GYQC1GRY-PWRVERT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK6392
|
Newark | Tl1260Gyqc1Gry-Pwrvert Rohs Compliant: Yes |E-Switch TL1260GYQC1GRY-PWRVERT RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1500 / $4.9800 | Buy Now |
DISTI #
141-TL1260GYQC1GRY-PWRVERT-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1000 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.8664 | Buy Now |
DISTI #
612-0GYQC1GRYPWRVERT
|
Mouser Electronics | Tactile Switches | 0 |
|
$2.8600 | Order Now |
Part Details for TL1260GYQC1GRY-PWRVERT
TL1260GYQC1GRY-PWRVERT CAD Models
TL1260GYQC1GRY-PWRVERT Part Data Attributes
|
TL1260GYQC1GRY-PWRVERT
E-Switch Inc
Buy Now
|
Compare Parts:
TL1260GYQC1GRY-PWRVERT
E-Switch Inc
|
Samacsys Manufacturer | E-Switch |