Part Details for TL1260GQSCLR by E-Switch Inc
Overview of TL1260GQSCLR by E-Switch Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TL1260GQSCLR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y5996
|
Newark | Ea Rohs Compliant: Yes |E-Switch TL1260GQSCLR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7500 / $3.3000 | Buy Now |
DISTI #
141-TL1260GQSCLR-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1000 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0911 | Buy Now |
DISTI #
612-TL1260GQSCLR
|
Mouser Electronics | Tactile Switches RoHS: Compliant | 0 |
|
$2.0200 / $2.0500 | Order Now |