Part Details for TL1240YQ by TE Connectivity
Overview of TL1240YQ by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TL1240YQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Tactile N.O. SPST Button PC Pins 0.05A 12VDC 1.57N Thru-Hole RoHS: Compliant |
987 In Stock |
|
$0.9790 / $1.7530 | Buy Now |