Part Details for TL1240NMCDL357 by E-Switch Inc
Overview of TL1240NMCDL357 by E-Switch Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TL1240NMCDL357
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK6382
|
Newark | Tl1240Nmcdl357 Rohs Compliant: Yes |E-Switch TL1240NMCDL357 RoHS: Compliant Min Qty: 10400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4500 | Buy Now |
DISTI #
141-TL1240NMCDL357-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 10400 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0157 | Buy Now |
DISTI #
612-TL1240NMCDL357
|
Mouser Electronics | Tactile Switches | 0 |
|
$1.0100 | Order Now |
DISTI #
69081048
|
Verical | Switch Tactile, SPST W/LED Min Qty: 50 Package Multiple: 25 Date Code: 1945 | Americas - 400 |
|
$1.4040 / $2.3270 | Buy Now |
|
Master Electronics | Switch Tactile Spst-no 0.05A 12V RoHS: Compliant |
400 In Stock |
|
$1.0600 / $1.7900 | Buy Now |